Brad from Molex Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.22
5 - 24€7.97
25 - 49€7.70
50 +€7.49

*price indicative

RS Stock No.:
290-4459
Mfr. Part No.:
1200865005
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120086

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

2m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Connector Gender B

Female

Number of Contacts B

4

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

Brad from Molex Cable Assembly, M8 to Unterminated, 2m Length - 1200865005


This Brad from Molex cable assembly is used to transmit electrical power for industrial automation applications. It consists of four wires housed in a durable polyurethane (PUR) sheath that's resistant to wear, chemicals and heat. This makes it a good choice for use in harsh industrial environments. The cable has one female M8 connector and one unterminated end, meaning you can modify the cable to suit your application. Thanks to its ample 2-metre length, it's a flexible option for connecting equipment in your workplace.

Features & Benefits


• Wide operating temperature range of -25°C to +80°C for use in demanding environments

• IP67 (ingress protection) rating for resistance to dust and moisture

• M8 connector has gold-plated copper contacts for good conductivity and corrosion resistance, ensuring reliable performance

• Quick-disconnect mechanism for ease of replacement and maintenance

Applications


• Hydraulic and pneumatic applications

• Industrial automation

How do you link the unterminated end to a connector?


Simply use a pair of wire strippers to remove a portion of the cable coat, then wrap the cores around the connector terminals.

Single Ended Leads


These 2m leads are available in 3, 4 or 8 way versions with a straight or right angle head incorporating an M8 anti-vibration coupling nut. There is a choice of PVC cable, for general purpose applications, or high-flex PUR cable, for extra chemical resistance (typically to oil based products) or continuous flexing applications where cable durability is required.

Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy