Brad from Molex Cable assembly, 2m
- RS Stock No.:
- 341-8072
- Mfr. Part No.:
- 1200878143
- Manufacturer:
- Brad from Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-8072
- Mfr. Part No.:
- 1200878143
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Length 2m | ||
Related links
- Brad Cable assembly, 2m
- Harting Cable assembly, 2m
- Belden Cable assembly, 2m
- Brad from Molex Cable assembly, 1m
- Brad from Molex Straight Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- Brad from Molex Right Angle Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- Brad from Molex Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Brad from Molex Cable Assembly Cable Socket IP67, 120500 Series
