Allen Bradley Mini QD to Sensor Actuator Cable
- RS Stock No.:
- 366-9090
- Distrelec Article No.:
- 302-27-031
- Mfr. Part No.:
- 889D-F5AC-2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€21.74
(exc. VAT)
€26.74
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.74 |
*price indicative
- RS Stock No.:
- 366-9090
- Distrelec Article No.:
- 302-27-031
- Mfr. Part No.:
- 889D-F5AC-2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800Z | |
| Product Type | Sensor Actuator Cable | |
| Connector Type A | Mini QD | |
| IP Rating | IP66 | |
| Standards/Approvals | ANSI, CE, cULus, EN55011, EN60947-5-1, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, OSHA, UL50, UL508 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800Z | ||
Product Type Sensor Actuator Cable | ||
Connector Type A Mini QD | ||
IP Rating IP66 | ||
Standards/Approvals ANSI, CE, cULus, EN55011, EN60947-5-1, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, OSHA, UL50, UL508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Cable
For use with the Zero Force buttons with QD connector
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
Related links
- Allen Bradley 5 way Mini QD to Sensor Actuator Cable
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
- Allen Bradley Guardmaster Threaded to Sensor Actuator Cable
