Allen Bradley Guardmaster Threaded to Sensor Actuator Cable

Subtotal (1 unit)*

€29.09

(exc. VAT)

€35.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.09

*price indicative

RS Stock No.:
183-5270
Distrelec Article No.:
302-27-035
Mfr. Part No.:
889D-F5BC-5
Manufacturer:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Sensor Actuator Cable

Series

GuardShield

Connector Type A

Threaded

IP Rating

IP65

Standards/Approvals

IEC 62061, Ple, SILcl3 per EN ISO 13849-1, TÜV certified Type 4 IEC 61496-1/-2

The Allen Bradley Light curtain connection cable has unique patented transceiver technology which allows each stick to be used as a transmitter or as a receiver. The full functionality of a transceiver is provided by plug -ins inserted at the bottom of the sticks.

Compact design

Embedded functions configured quickly and easily

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy