Allen Bradley 5 way Mini QD to Sensor Actuator Cable
- RS Stock No.:
- 366-9107
- Distrelec Article No.:
- 302-27-032
- Mfr. Part No.:
- 889D-F5AC-5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€28.36
(exc. VAT)
€34.88
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.36 |
*price indicative
- RS Stock No.:
- 366-9107
- Distrelec Article No.:
- 302-27-032
- Mfr. Part No.:
- 889D-F5AC-5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | Bulletin 800Z | |
| Product Type | Sensor Actuator Cable | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini QD | |
| Standards/Approvals | ANSI B11.19, CE, cULus, EN55011, EN 574, EN60947-5-1, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, OSHA 1910.217, UL50, UL508 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series Bulletin 800Z | ||
Product Type Sensor Actuator Cable | ||
Number of Contacts A 5 | ||
Connector Type A Mini QD | ||
Standards/Approvals ANSI B11.19, CE, cULus, EN55011, EN 574, EN60947-5-1, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, OSHA 1910.217, UL50, UL508 | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Allen Bradley Light Curtain Cable For Use With GuardShield Safety Light, 5m Length - 889D-F5AC-5
Use this Allen Bradley cable from Rockwell Automation to transmit signals to your safety light curtains. On one end, there's a 5-pin M12 connector that links to the device. The other end is unterminated to let you join an existing connection or choose an adapter to suit your system's needs. This cable's PVC housing is resistant to impact and abrasion, making it suitable for use in harsh environments. It also serves as an insulator to protect you from electric shocks, ensuring safe operation. You'll find units like this one used in robotics applications and industrial automation.
• 5m cable length for easy access to control unit and energy chains
• Yellow housing colour for immediate identification in wire bundles
• Quick-disconnect connector design for quick and simple installation
• Straight orientation for use in setups with limited space
• Flying leads are colour coded for clarity during maintenance
Standards and Certifications
• IEC
• RoHS
Is this cable flameproof?
No, this cable isn't flameproof but it's flame-resistant, which means that it stops burning in a short time when a fire occurs.
Cable
For use with the Zero Force buttons with QD connector
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
Related links
- Allen Bradley Mini QD to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster Threaded to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
