Lapp Male 8 way Straight to Unterminated 8 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-328
- Mfr. Part No.:
- 381166917
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.42 |
| 10 - 24 | €8.66 |
| 25 + | €7.64 |
*price indicative
- RS Stock No.:
- 362-328
- Mfr. Part No.:
- 381166917
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Sensor/Actuator Connector | |
| Series | EPIC M12 | |
| Cable Length | 500mm | |
| Jacket Material | Nickel Plated Brass | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Sensor/Actuator Connector | ||
Series EPIC M12 | ||
Cable Length 500mm | ||
Jacket Material Nickel Plated Brass | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Lapp EPIC M12 Series Circular Connector, 30V Voltage, IP67 Ingress Protection - 381166917
This circular connector is a rugged cable assembly engineered to provide secure electrical connections in industrial environments. It links an 8-contact male straight connector to an unterminated cable end for flexible field wiring. Designed for low-voltage signal and power distribution, it performs reliably where ingress protection and standardised mating are required.
Features and Benefits:
• IP67 protection prevents ingress during temporary immersion
• A-coded contact arrangement ensures correct pin orientation
• Eight contacts provide multi-signal or power distribution
• 30V rating supports low-voltage automation circuits
• 0.5m cable length enables convenient equipment placement
• Complies with DIN EN 61076-2-101 for standardised mating
• A-coded contact arrangement ensures correct pin orientation
• Eight contacts provide multi-signal or power distribution
• 30V rating supports low-voltage automation circuits
• 0.5m cable length enables convenient equipment placement
• Complies with DIN EN 61076-2-101 for standardised mating
Applications
• Suitable for connecting sensors and actuators in control cabinets
• Ideal for short cable runs between field devices and junctions
• Used with automation I/O modules requiring A-coded interfaces
• Can be used for factory-floor signal wiring in wet areas
• Used for modular assembly in machine tool installations
• Ideal for short cable runs between field devices and junctions
• Used with automation I/O modules requiring A-coded interfaces
• Can be used for factory-floor signal wiring in wet areas
• Used for modular assembly in machine tool installations
What contact configuration does it use and how many connections are available?
It uses an A coding with eight contacts, allowing multiple signal or low-voltage power lines within a single connector.
How is the cable terminated at the far end and why is that useful?
The cable is supplied unterminated, permitting custom field termination to match site-specific wiring and connector types.
What mechanical gender and orientation does the connector present?
The plug end is a straight male connector, offering a direct inline connection to compatible female sockets.
Which approval or standard governs its mating dimensions?
The product adheres to DIN EN 61076-2-101, ensuring compatibility with standard M12 mating counterparts.
Related links
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 12 way Straight to Unterminated 12 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way Straight to Unterminated 4 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Female 4 way M12 0.5 m
- Lapp Female 8 way Straight to Unterminated 8 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Male 3 way Straight to Unterminated 3 way Unterminated Cable Gland Enlarger, 0.5 m
