Telemecanique Sensors Female 5 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 695-6870
- Distrelec Article No.:
- 304-01-378
- Mfr. Part No.:
- XZCP1264L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€41.52
(exc. VAT)
€51.07
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.52 |
*price indicative
- RS Stock No.:
- 695-6870
- Distrelec Article No.:
- 304-01-378
- Mfr. Part No.:
- XZCP1264L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZCP | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZCP | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Telemecanique Sensors XZCP Series Sensor Actuator Cable, 5m Cable Length, Polyurethane Jacket - XZCP1264L5
This sensor actuator cable provides a robust connection solution for industrial sensor and actuator networks, delivering secure signal transmission in demanding environments. It is designed for use where a Compact right-angle connector is required at one end and a free end is needed for custom termination, offering compatibility with common low-voltage sensing and actuation systems.
Features and Benefits:
• Five-contact M12 right-angle female connector for Compact installations • Polyurethane jacket for enhanced abrasion and chemical resistance • Rated to operate at 60V AC and 75V DC for low-voltage control circuits • IP65 IP67 IP69K protection for high-pressure washdown and dust ingress • RoHS-compliant construction supporting restricted-substance requirements
Applications
• Suitable for connecting proximity sensors to control modules on production lines • Ideal for use in washdown areas requiring high ingress protection • Used with actuator inputs where a free cable end is required for panel termination • Can be used for fieldbus or I/O extensions in machine automation cabinets • Suitable for retrofit installations needing a 5 m lead to reach remote devices
What conductor arrangement does it provide for sensor wiring?
It contains five contact conductors in the M12 connector to accommodate common sensor and actuator pinouts used in discrete signal and simple bus connections.
How does the cable cope with outdoor or harsh washdown environments?
The outer jacket of polyurethane combined with IP65 IP67 IP69K ingress ratings enables resistance to water jets, immersion and high-pressure cleaning typical of industrial washdown procedures.
What termination options are available at the far end?
The opposite end is supplied unterminated to allow bespoke panel, Terminal Block or soldered connections according to site wiring standards.
What length is supplied and how does that support installation flexibility?
The lead is supplied at 5 m, providing sufficient reach for most machine layouts without extra splices or extension components.
Related links
- Telemecanique Sensors Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
