Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- RS Stock No.:
- 703-4877
- Distrelec Article No.:
- 302-27-019
- Mfr. Part No.:
- 889D-F4AC-5
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€19.37
(exc. VAT)
€23.83
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.37 |
*price indicative
- RS Stock No.:
- 703-4877
- Distrelec Article No.:
- 302-27-019
- Mfr. Part No.:
- 889D-F4AC-5
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Blue, Red, Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Threaded | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EN 954-1, IEC color code | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Blue, Red, Yellow | ||
Connector Gender A Male | ||
Connector Type A Threaded | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EN 954-1, IEC color code | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Allen Bradley Guardmaster Cordset For GuardShield Safety Light Curtains, 5 m - 889D-F4AC-5
This cordset from Rockwell Automation's Allen Bradley Guardmaster range is designed to provide a secure connection for your GuardShield safety light curtains. It has a four-pin connector that fits with industry-standard power outlets. The cordsets straight-body orientation keeps the cable going in the same direction as the socket, which makes it straightforward to follow and identify. You'll find light curtains and this cordset commonly used with electronic fences, presses and workstations.
Features and Benefits
• Epoxy-coated coupling nuts protect the connection from impact damage
• Brass contact material encourages current conductivity and resists overheating
• Polyurethane (PUR) jacket resists corrosion from oil or chemicals
Standards and Certifications
• EN (European Norm)
• ISO (International Organisation for Standardisation)
• IEC (International Electrotechnical Commission)
• ANSI (American National Standards Institute)
Can this cordset withstand harsh environments?
This cordset has an IP67 (ingress protection) rating, which is one of the highest levels of protection. It indicates total shielding against dust and other small particles. The cordset also protects against liquid and water buildups, withstanding water up to 1m deep, so it's safe to use in high-moisture environments and in harsh conditions.
Allen Bradley Guardmaster MC1, Coded
Features and Benefits:
• Magnetic coded sensing for superior security
• High tolerance to guard door misalignment
• Non-contact actuation ensures less wear-and-tear and longer service life
• 2 NC reed safety outputs
• High IP67 protection rating – suitable for use in washdown applications
• Switching current: 200 mA @ 24Vdc
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems
Standards:
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1
Related links
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster Threaded to Sensor Actuator Cable
