binder Female 8 way M12, Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 706-0071
- Distrelec Article No.:
- 144-76-024
- Mfr. Part No.:
- 79-3484-32-08
- Manufacturer:
- binder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.12
(exc. VAT)
€37.05
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
- Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.12 |
| 5 - 24 | €28.64 |
| 25 + | €27.13 |
*price indicative
- RS Stock No.:
- 706-0071
- Distrelec Article No.:
- 144-76-024
- Mfr. Part No.:
- 79-3484-32-08
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | M12-A 763 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series M12-A 763 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP69K | ||
Coding A | ||
M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.
Single ended lead, PUR
Moulded
Screw-locking system
A-Coded
Related links
- binder Female 8 way M12 5 m
- binder Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Female 8 way Snap-in 11.5mm to Unterminated Sensor Actuator Cable, 2 m
- binder Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way M12 2 m
- binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 8 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Female 12 way Straight to Unterminated Sensor Actuator Cable, 2 m
