binder Female 8 way Snap-in 11.5mm to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5353
- Mfr. Part No.:
- 79-9258-020-08
- Manufacturer:
- binder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 734-5353
- Mfr. Part No.:
- 79-9258-020-08
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | Not Found | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Connector Type A | Snap-in 11.5mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series Not Found | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Connector Type A Snap-in 11.5mm | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Binder Snap-in IP67 Cable Connector - Series 620
Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2
Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720
Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly
Related links
- binder Female 8 way M12 2 m
- binder Straight Female 8 way Snap-in 16mm Circular to Unterminated Sensor Actuator Cable, 2m
- binder Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 8 way M12 5 m
- binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 8 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Straight Female 3 way Snap-in 11.5mm Circular to Unterminated Sensor Actuator Cable, 2m
