binder Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-0046
- Distrelec Article No.:
- 144-76-008
- Mfr. Part No.:
- 79-3480-32-08
- Manufacturer:
- binder
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€30.12
(exc. VAT)
€37.05
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €30.12 | - |
| 5 - 24 | €28.64 | 4% |
| 25 - 49 | €27.17 | 9% |
| 50 + | €25.63 | 14% |
*price indicative
- RS Stock No.:
- 706-0046
- Distrelec Article No.:
- 144-76-008
- Mfr. Part No.:
- 79-3480-32-08
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 763 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | UL, UL-Style 20549/1061 (80°, 300 V) | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 763 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
IP Rating IP67, IP68 | ||
Standards/Approvals UL, UL-Style 20549/1061 (80°, 300 V) | ||
Coding A | ||
- COO (Country of Origin):
- DE
M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.
Single ended lead, PUR
Moulded
Screw-locking system
A-Coded
Related links
- binder Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 8 way M12 2 m
- binder Female 8 way M12 5 m
- binder Female 8 way Snap-in 11.5mm to Unterminated Sensor Actuator Cable, 2 m
- binder Female 5 way M12 5 m
- binder Female 3 way M12 5 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
