binder Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.00

(exc. VAT)

€15.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.00
5 - 24€12.38
25 - 49€11.70
50 +€11.04

*price indicative

RS Stock No.:
706-2976
Mfr. Part No.:
79-3386-42-04
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Series

718

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride, Polyurethane

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Unterminated

Number of Contacts B

34

Connector Gender B

Female

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

DIN 47250-6

COO (Country of Origin):
DE

8mm female cable connector, series 718


A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.

Features & Benefits

• Non-terminated ends

• Each socket has 4 poles

• Moulded leads

• Convenient snap-in version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy