binder Male 6 way M8 to Unterminated Sensor Actuator Cable, 200 mm

Get a bulk buy discount

Add 5 more to save €4.80

View bulk pricing options

Subtotal (1 unit)*

€19.20

(exc. VAT)

€23.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€19.20-
5 - 24€18.24€4.80
25 +€17.30€47.50

*price indicative

RS Stock No.:
706-3109
Distrelec Article No.:
144-75-344
Mfr. Part No.:
09-3463-00-06
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Series

768/718

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

200mm

Jacket Material

Polyamide

Connector Type A

M8

Connector Gender A

Male

Number of Contacts A

6

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
DE

M8 male socket, series 768 / 718


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy