binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7599
- Mfr. Part No.:
- 09-3481-00-08
- Manufacturer:
- binder
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.07 | - |
| 5 - 24 | €23.82 | 4% |
| 25 + | €22.56 | 10% |
*price indicative
- RS Stock No.:
- 706-7599
- Mfr. Part No.:
- 09-3481-00-08
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | Polyamide | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material Polyamide | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
M12 male sockets with wires
Screw locking system
A-Coded
Related links
- binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Free End Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
