binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.98

(exc. VAT)

€25.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 739 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.98
5 - 24€19.93
25 - 49€18.84
50 +€17.86

*price indicative

RS Stock No.:
706-7656
Distrelec Article No.:
144-76-113
Mfr. Part No.:
09-3433-00-04
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Series

713 763

Product Type

Sensor Actuator Cable

Cable Length

200mm

Jacket Material

Polyamide

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V

IP Rating

IP68

Standards/Approvals

DIN 47250-6, DIN VDE 0619, IEEE 802.3

COO (Country of Origin):
DE

M12 male socket, flange


With wires

Screw locking system

A-Coded

Note

IP67 rating when used in conjuction with sealing gasket 706-7845 and mated. IP40 rated without seal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy