binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7394
- Distrelec Article No.:
- 144-57-156
- Mfr. Part No.:
- 09-3431-700-04
- Manufacturer:
- binder
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
In Stock
- 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.72 | - |
| 5 - 24 | €14.90 | 5% |
| 25 - 49 | €14.12 | 10% |
| 50 + | €13.38 | 14% |
*price indicative
- RS Stock No.:
- 706-7394
- Distrelec Article No.:
- 144-57-156
- Mfr. Part No.:
- 09-3431-700-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 713 · 763 | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | DIN VDE 0619 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 713 · 763 | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals DIN VDE 0619 | ||
- COO (Country of Origin):
- DE
M12 male sockets with wires
Screw locking system
A-Coded
Related links
- binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Free End Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
