binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7779
- Mfr. Part No.:
- 09-3482-679-08
- Manufacturer:
- binder
Image representative of range
Subtotal (1 unit)*
€43.10
(exc. VAT)
€53.01
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.10 |
*price indicative
- RS Stock No.:
- 706-7779
- Mfr. Part No.:
- 09-3482-679-08
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP68 | |
| Standards/Approvals | DIN 47250-6, DIN VDE 0619, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP68 | ||
Standards/Approvals DIN 47250-6, DIN VDE 0619, IEEE 802.3 | ||
- COO (Country of Origin):
- DE
M12 female socket front fastened, with wires
Related links
- binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 8 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 12 way M12 to Free End Sensor Actuator Cable, 200 mm
- binder Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
