HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 707-3866
- Mfr. Part No.:
- 21034831403
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 5 more to save €13.80
View bulk pricing optionsSubtotal (1 unit)*
€91.72
(exc. VAT)
€112.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.72 | - |
| 5 + | €88.96 | €13.80 |
*price indicative
- RS Stock No.:
- 707-3866
- Mfr. Part No.:
- 21034831403
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2103 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2103 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS | ||
Coding D | ||
- COO (Country of Origin):
- DE
HAN® M12 System cables, D-coded, male to male
Pre-assembled and tested system cables for structured cabling of industrial Ethernet networks, based on Han® M12 Circular connectors, D-coded
System cables with 4 Pin M12 Circular male straight to male straight IP65/67 connectors
Cable Shielded Twisted Pair
22 AWG: PE (yellow, orange, white, blue) according to PROFInet®, outer diameter approximately 6.5 mm
26 AWG: PE (white/orange, orange, white/green, green) according to EIA/ TIA 568B, outer diameter approximately 5.6 mm
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Related links
- HARTING Male 4 way Straight to Male 12 way Straight Sensor Actuator Cable, 3 m
- HARTING Male 4 way M12 to Sensor Actuator Cable, 3 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Siemens Male 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 3 m
