HARTING Male 4 way Straight to Male 12 way Straight Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€80.58

(exc. VAT)

€99.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€80.58
5 - 24€76.55
25 +€72.53

*price indicative

RS Stock No.:
124-1577
Mfr. Part No.:
21349292477030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

M12

Jacket Colour

Grey, Black, Green

Jacket Material

Polyurethane, Polyvinyl Chloride

Cable Length

3m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

12

Connector Gender B

Male

Voltage

250V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101

Coding

D

M12 D Coded Double Ended Cordsets


A comprehensive offering of Harting 4 way connector cordsets in male to male, female to female, and male to female variants, in M12 format with D coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either green PVC or PUR cable as stated and are terminated with straight or angled M12 male to male, and straight male to female connectors.

Features


Fast Ethernet variant

Cordsets available in 1, 5 and 10 metres

PVC or PUR cable types

Shielded

IP67 Rated

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy