binder Straight Female 8 way Snap-in 16mm Circular to Unterminated Sensor Actuator Cable, 2m

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
734-5561
Mfr. Part No.:
79-9170-020-08
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Cross Sectional Area

0.25 mm²

Number of Cores

8

Length

2m

Connector 1 Orientation

Straight

Connector 1

Snap-in 16mm Circular

Connector 1 Gender

Female

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy