Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 2 m
- RS Stock No.:
- 816-975
- Mfr. Part No.:
- 1300620300
- Manufacturer:
- Molex
Subtotal (1 unit)*
€290.51
(exc. VAT)
€357.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.51 |
*price indicative
- RS Stock No.:
- 816-975
- Mfr. Part No.:
- 1300620300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130062 | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Connector Type A | Brad | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Receptacle | |
| Connector Gender B | Male | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130062 | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Connector Type A Brad | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Receptacle | ||
Connector Gender B Male | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex double-ended cordset is designed for robust connectivity in circular industrial applications, featuring a flexible TPE cable that withstands harsh environments while ensuring reliable performance.
IP67 rating ensures protection against dust and water ingress
Temperature range of -20° to +90°C accommodates various operating conditions
12 AWG wire size delivers enhanced current handling capability up to 25A
Threaded coupling style provides secure connections between components
Black TPE cable jacket offers durability and resistance to wear
Related links
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 2 m
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 2 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 1 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 4 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 10 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 3 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 20 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 18 m
