Brad from Molex Micro-Change Sensor Actuator Cable, 4 Cores, 0.34 mm² CSA 22 AWG, Unshielded
- RS Stock No.:
- 751-9047
- Mfr. Part No.:
- 1200060592
- Manufacturer:
- Brad from Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 751-9047
- Mfr. Part No.:
- 1200060592
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Micro-Change | |
| Product Type | Sensor Actuator Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Copper Alloy | |
| Screened/Unscreened | Unshielded | |
| American Wire Gauge | 22AWG | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Micro-Change | ||
Product Type Sensor Actuator Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Copper Alloy | ||
Screened/Unscreened Unshielded | ||
American Wire Gauge 22AWG | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad® Micro-Change® M12 A-Code Single Ended Male Cordsets
Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, 804007) connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
Related links
- Brad from Molex Micro-Change Sensor Actuator Cable 0.34 mm² CSA 22 AWG 10 m, Black Polyvinyl
- Brad from Molex Ultra-Lock Sensor Actuator Cable 0.34 mm² CSA 22 AWG 5 m, Yellow Polyurethane
- Brad from Molex Ultra-Lock Sensor Actuator Cable 0.34 mm² CSA 22 AWG 5 m, Yellow Polyurethane
- Lapp UNITRONIC BUS HEAT Data Cable 0.34 mm² CSA 22 AWG 100 m, Black Polyurethane Compound Sheath
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2 m, Black Polyurethane Sheath
- Lapp LiYY Data Cable 0.34 mm² CSA 22 100 m, Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS DN Data Cable 0.25 to 0.34 mm² CSA 22 AWG 25 m
- Phoenix Contact SAC Sensor Actuator Cable 0.34 mm² CSA 22 AWG Grey, Black Polyurethane Sheath
