Brad from Molex Ultra-Lock Sensor Actuator Cable, 4 Cores, 0.34 mm² CSA 22 AWG, Unshielded, 5 m, Yellow PUR Sheath
- RS Stock No.:
- 752-7388
- Mfr. Part No.:
- 1200798004
- Manufacturer:
- Brad from Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-7388
- Mfr. Part No.:
- 1200798004
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Ultra-Lock | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Screened/Unscreened | Unshielded | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| American Wire Gauge | 22AWG | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Ultra-Lock | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Screened/Unscreened Unshielded | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
American Wire Gauge 22AWG | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad® Ultra-Lock® M12 Single Ended Male Cordsets
Brad® Ultra-Lock® M12 single ended male pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended male cordsets are available with straight (W04006, W08006) or right angle (W04007) connections with a choice of cable types and cable jackets.
Push-to-Lock mechanism for reliable connection
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
BRAD - M12
Note
Cable Types:
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
Standards
CSA File No: LR6837 (3,4 and 5 pole versions)
Related links
- Brad from Molex Ultra-Lock Sensor Actuator Cable 0.34 mm² CSA 22 AWG 5 m, Yellow Polyurethane
- Brad from Molex Micro-Change Sensor Actuator Cable 0.34 mm² CSA 22 AWG, Unshielded
- Brad from Molex Micro-Change Sensor Actuator Cable 0.34 mm² CSA 22 AWG 10 m, Black Polyvinyl
- Lapp UNITRONIC BUS HEAT Data Cable 0.34 mm² CSA 22 AWG 100 m, Black Polyurethane Compound Sheath
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2 m, Black Polyurethane Sheath
- Lapp LiYY Data Cable 0.34 mm² CSA 22 100 m, Grey Polyvinyl Chloride Sheath
- Phoenix Contact SAC Sensor Actuator Cable 0.34 mm² CSA 22 AWG Grey, Black Polyurethane Sheath
- Phoenix Contact SAC-5P Sensor Actuator Cable 0.34 mm² CSA 22 AWG Black, Grey Polyurethane Sheath
