Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1 m

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€17.77

(exc. VAT)

€21.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.77-
5 - 24€16.865%
25 - 49€16.029%
50 +€15.1214%

*price indicative

RS Stock No.:
751-9113
Distrelec Article No.:
302-89-379
Mfr. Part No.:
1200060056
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

Micro-Change

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

1m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
PL

Brad® Micro-Change® M12 A-Code Double Ended Cordsets


Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and a variety of cable types

IEC compliant M12 cordset assembly

IP67, NEMA 6 rated for harsh environments

Anti-vibration feature

3, 4 and 5 pole versions are intermatable

BRAD - M12


Note

Configuration:
88xx30xxxxxxx: female straight to male straight
88xx31xxxxxxx: female right angle to male straight
Cable Type:
88xxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy