Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 913-2216
- Mfr. Part No.:
- 1200878359
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.87
(exc. VAT)
€24.44
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.87 |
| 5 - 24 | €18.88 |
| 25 - 49 | €17.89 |
| 50 + | €15.90 |
*price indicative
- RS Stock No.:
- 913-2216
- Mfr. Part No.:
- 1200878359
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120087 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120087 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Jumper Assembly
Assembled jumper cables allowing connections of sensors and splitter boxes
4 Ways
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
