Brad from Molex Female 5 way Straight to Male/Female Unterminated Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€66.10

(exc. VAT)

€81.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€66.10
5 - 24€64.13
25 - 49€62.21
50 +€60.43

*price indicative

RS Stock No.:
913-2254
Mfr. Part No.:
1200060638
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120006

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride, Polyurethane

Cable Length

10m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Male/Female

Voltage

60V

Standards/Approvals

CSA, UL

IP Rating

IP67

Coding

A

RoHS Status: Not Applicable

Single Ended Leads


2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:

PVC - for general purpose, low cost applications

PUR - for chemical resistance - especially to cutting and other lubricating oils

SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter

All cables have a conductor csa of 0.34mm²

See stock number 341-8016 typical for splitter boxes for details of LED function

Current Rating (A) 4 A

BRAD - M12


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy