Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 253-3839
- Mfr. Part No.:
- 1200845160
- Manufacturer:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.04 | - |
| 5 - 9 | €16.27 | 4% |
| 10 + | €15.71 | 7% |
*price indicative
- RS Stock No.:
- 253-3839
- Mfr. Part No.:
- 1200845160
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120084 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | EU, RoHS | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120084 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals EU, RoHS | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- PL
The Molex product Brad Ultra-Lock is a Circular Cable Assemblies with one connector end plug and other connector end as female socket. Cable is madhe up of polyvinyl chloride.
Color of cable is multi color
Mounting type is panel mount
It has keyed orientation
Related links
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way M12 300 mm
- Brad from Molex Female M12 300 mm
- Brad from Molex Female 3 way 7/8 In Circular 300 mm
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
