Brad from Molex Female 4 way Plug to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 913-2204
- Distrelec Article No.:
- 302-89-575
- Mfr. Part No.:
- 1200868160
- Manufacturer:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€35.05
(exc. VAT)
€43.11
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.05 | - |
| 5 - 24 | €33.97 | 3% |
| 25 - 49 | €32.95 | 5% |
| 50 + | €32.04 | 8% |
*price indicative
- RS Stock No.:
- 913-2204
- Distrelec Article No.:
- 302-89-575
- Mfr. Part No.:
- 1200868160
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120086 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Plug | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120086 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Plug | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
RoHS Status: Not Applicable
Brad from Molex 120086 Series Sensor Actuator Cable, 10m Length, IP67 - 1200868160
This sensor actuator cable ensures a reliable connection for industrial applications. The unshielded design allows versatility across different environments, while the PUR sheath offers durability. Featuring four cores and an M8 connector, this cable is ideal for sensor and actuator connections in automation systems, which are essential for efficient operations.
Features & Benefits
• Capable of withstanding high temperatures with a maximum of +80°C
• Provides excellent water and dust resistance with an IP67 rating
• 4 core configuration designed for diverse applications
• Constructed with 24AWG copper alloy conductors for optimal conductivity
• Flexible PUR sheath protects against wear
• Facilitates quick installation with an unterminated connector
Applications
• Connecting sensors and actuators in automation systems
• Often used in mechanical engineering for effective signal transmission
• Suitable for outdoor that require weather resistance
• Commonly utilised in manufacturing lines for dependable performance
Can it be used in a damp environment?
Yes, the IP67 rating ensures protection against moisture and dust.
What tools are required for installation?
Standard cable termination tools are needed for an easy setup.
Is it compatible with all M8 connectors?
It is designed to fit standard M8 connectors, ensuring compatibility.
Can it be used for power applications?
While primarily intended for signal connections, it can handle up to 3A.
Related links
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 10 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female M8 10 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
