Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 752-7460
- Distrelec Article No.:
- 302-96-734
- Mfr. Part No.:
- 1200845103
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.61 |
| 5 - 24 | €13.28 |
| 25 - 49 | €12.94 |
| 50 + | €12.60 |
*price indicative
- RS Stock No.:
- 752-7460
- Distrelec Article No.:
- 302-96-734
- Mfr. Part No.:
- 1200845103
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Ultra-Lock | |
| Jacket Colour | Yellow | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Ultra-Lock | ||
Jacket Colour Yellow | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP69K | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad from Molex Ultra-Lock Series Sensor Actuator Cable, 300 mm Length, M12 Connector 1 - 1200845103
This sensor actuator cable from Brad Molex is a high-quality cable designed for a range of industrial applications. With an IP69K rating, this cable is highly durable and able to withstand harsh environments. The M12 connector ensures a secure connection, while the 300mm length and 22 AWG size make it suitable for various installations.
Features & Benefits
• M12 connector for easy and secure connection
• IP69K rated for durability in harsh environments
• Ultra-Lock series for reliability
• 4-core cable for versatile use
• Straight orientation for easy installation
Applications
• Ideal for use in automation systems
• Suitable for industrial sensor • Can be used for electrical control systems
• Used in mechanical machinery configurations
Can it be used in outdoor applications?
Yes, this sensor actuator cable is IP69K rated, making it suitable for outdoor use.
Is it compatible with all M12 connectors?
Yes, this cable is designed to work with standard M12 connectors.
Will it work with control panels?
Yes, the panel mount design of this cable makes it reliable for use with control panels.
Related links
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female M12 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
