Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 752-7464
- Mfr. Part No.:
- 1200845101
- Manufacturer:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€13.39
(exc. VAT)
€16.47
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.39 | - |
| 5 - 24 | €12.72 | 5% |
| 25 - 49 | €11.99 | 10% |
| 50 + | €11.36 | 15% |
*price indicative
- RS Stock No.:
- 752-7464
- Mfr. Part No.:
- 1200845101
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Ultra-Lock | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Cable Length | 300mm | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Ultra-Lock | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Cable Length 300mm | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad® Ultra-Lock® M12 Female Panel Mount Receptacles
Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.
IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
BRAD - M12
Note
Configuration:
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Related links
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female M12 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
