BALLUFF Female 3 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 773-9865
- Mfr. Part No.:
- BCC M323-0000-10-001-VX8334-050
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.76 |
*price indicative
- RS Stock No.:
- 773-9865
- Mfr. Part No.:
- BCC M323-0000-10-001-VX8334-050
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Series | BCC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender B | Male | |
| Number of Contacts B | 34 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | ISO/IEC 17025, DIN EN ISO 14001:2005, DIN EN ISO 9001:2000, DIN 40050 part 9, cUL, 2006/95/EC Low-Voltag, IEC 60529, EN 60947-5-2, 94/9/EC ATEX, IEC 60947-5-2, EN 60529, CCC Marking, 2004/108/EC EMC | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Series BCC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender B Male | ||
Number of Contacts B 34 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals ISO/IEC 17025, DIN EN ISO 14001:2005, DIN EN ISO 9001:2000, DIN 40050 part 9, cUL, 2006/95/EC Low-Voltag, IEC 60529, EN 60947-5-2, 94/9/EC ATEX, IEC 60947-5-2, EN 60529, CCC Marking, 2004/108/EC EMC | ||
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- BALLUFF Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- BALLUFF Female 3 way M8 5 m
- BALLUFF Female 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
