BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 902-7717
- Mfr. Part No.:
- BCC M425-0000-1A-001-VX8334-050
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
- Plus 25 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €13.02 |
*price indicative
- RS Stock No.:
- 902-7717
- Mfr. Part No.:
- BCC M425-0000-1A-001-VX8334-050
- Manufacturer:
- BALLUFF
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Series | BCC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | PVC, PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Male/Female | |
| Number of Contacts B | 34 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | ISO/IEC 17025, 2004/108/EC EMC, EN 60947-5-2/IEC 60947-5-2, ALPHA, LOVAG, 2006/95/EC Low-Voltag, DIN EN ISO 14001:2005, cUL, CMarking, 94/9/EC ATEX, EN 60529/IEC 60529, CCC Marking by CQC, DIN EN ISO 9001:2000, DIN 40050 part 9 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Series BCC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material PVC, PUR | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender B Male/Female | ||
Number of Contacts B 34 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP68 | ||
Standards/Approvals ISO/IEC 17025, 2004/108/EC EMC, EN 60947-5-2/IEC 60947-5-2, ALPHA, LOVAG, 2006/95/EC Low-Voltag, DIN EN ISO 14001:2005, cUL, CMarking, 94/9/EC ATEX, EN 60529/IEC 60529, CCC Marking by CQC, DIN EN ISO 9001:2000, DIN 40050 part 9 | ||
- COO (Country of Origin):
- DE
Connection Leads
Related links
- BALLUFF Female 5 way M12, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Straight to Male 34 way Unterminated Sensor Actuator Cable
