BALLUFF Female 3 way M8, Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 814-0991
- Mfr. Part No.:
- BCC M313-0000-10-001-VX8334-050
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.76 |
*price indicative
- RS Stock No.:
- 814-0991
- Mfr. Part No.:
- BCC M313-0000-10-001-VX8334-050
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- DE
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- BALLUFF Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 3 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- BALLUFF Female 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
