BALLUFF Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€19.25

(exc. VAT)

€23.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.25

*price indicative

RS Stock No.:
773-9871
Mfr. Part No.:
BCC M314-0000-10-003-PX0434-050
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Series

BCC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE

IP Rating

IP67

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy