BALLUFF Female 4 way M12, Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 814-0995
- Mfr. Part No.:
- BCC M415-0000-1A-003-VX8434-050
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.75 |
*price indicative
- RS Stock No.:
- 814-0995
- Mfr. Part No.:
- BCC M415-0000-1A-003-VX8434-050
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 25V | |
| IP Rating | IP68 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 25V | ||
IP Rating IP68 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- DE
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 4 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 5 way M12 2 m
- BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
