BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 902-7694
- Mfr. Part No.:
- BCC M415-0000-1A-003-PX0434-050
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€19.25
(exc. VAT)
€23.68
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.25 |
*price indicative
- RS Stock No.:
- 902-7694
- Mfr. Part No.:
- BCC M415-0000-1A-003-PX0434-050
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Series | BCC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 34 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | 94/9/EC ATEX, EN 60947-5-2/IEC 60947-5-2, DIN EN ISO 14001:2005, CE, cUL, 2004/108/EC EMC, ISO/IEC 17025, CCC, 2006/95/EC Low-Voltag, EN 60529/IEC 60529, DIN 40050 part 9, DIN EN ISO 9001:2000 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Series BCC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 34 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals 94/9/EC ATEX, EN 60947-5-2/IEC 60947-5-2, DIN EN ISO 14001:2005, CE, cUL, 2004/108/EC EMC, ISO/IEC 17025, CCC, 2006/95/EC Low-Voltag, EN 60529/IEC 60529, DIN 40050 part 9, DIN EN ISO 9001:2000 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M12 5 m
- BALLUFF Sensor Actuator Cable
- BALLUFF Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 5 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
