Omron Female 3 way Right Angle, Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 778-8710
- Mfr. Part No.:
- XS3F-M8PVC3A2M
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.88
(exc. VAT)
€19.53
(inc. VAT)
- RS Stock No.:
- 778-8710
- Mfr. Part No.:
- XS3F-M8PVC3A2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS3F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle, Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 125V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS3F | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle, Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 125V dc | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
Omron XS3F Series Sensor Cable, 2m Length, 3 Cores - XS3F-M8PVC3A2M
This sensor cable is designed for precise automation and control applications. Featuring a 2m length and constructed from a robust 0.25 mm² material, this 3-core sensor cable allows for efficient signal transmission in various environments. Equipped with an M8 female connector with a right-angle orientation, it ensures seamless connectivity while maintaining a compact profile. The cable is rated IP67, providing excellent protection against dust and moisture, making it suitable for outdoor and industrial settings.
Features & Benefits
• Right-angle M8 female connector optimises space in tight installations
• IP67 rated for outstanding protection in harsh conditions
• 3-core design supports diverse usage in automation
• Ultrasonically tested cables ensure high quality and performance
Applications
• Used with machine sensors in automated manufacturing
• Ideal for data transmission in electrical and mechanical systems
• Suitable for connections in outdoor machinery and equipment
• Compatible with industrial control panels and systems
• Effective in requiring robust environmental protection
What current and voltage ratings can I expect from this cable?
The cable supports a current rating of 1A and a voltage rating of up to 125V DC, ensuring safe and reliable operation in various applications.
How does the IP67 rating impact the usability of the sensor cable?
The IP67 rating signifies complete protection against dust ingress and the ability to withstand immersion in water up to 1 metre, which is perfect for outdoor and challenging environments.
What temperature extremes can the cable effectively handle?
This cable can operate in temperatures ranging from -10°C to +80°C, making it versatile for various industrial settings without compromising performance.
How does the right-angle connector benefit installations?
The right-angle M8 connector design reduces strain on the cable and allows for better arrangement in tight spaces, improving overall installation efficiency.
Related links
- Omron Female 3 way Right Angle 2 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle 2 m
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

