Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 778-8744
- Distrelec Article No.:
- 304-10-424
- Mfr. Part No.:
- XS2F-M12PVC4A2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€16.88
(exc. VAT)
€20.76
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 99 unit(s) shipping from 12 March 2026
- Plus 50 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.88 |
*price indicative
- RS Stock No.:
- 778-8744
- Distrelec Article No.:
- 304-10-424
- Mfr. Part No.:
- XS2F-M12PVC4A2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2F | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Voltage | 125 V dc | |
| Standards/Approvals | IEC 61076 2 101, AWM 20936 (PUR), cULus, AWM 2464 (PVC), NECA 4202, JIS C8201 5 2 | |
| IP Rating | IP69K, IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2F | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Voltage 125 V dc | ||
Standards/Approvals IEC 61076 2 101, AWM 20936 (PUR), cULus, AWM 2464 (PVC), NECA 4202, JIS C8201 5 2 | ||
IP Rating IP69K, IP67 | ||
- COO (Country of Origin):
- CN
Omron Sensor Actuator Cable, 2m Length, 125VDC - XS2F-M12PVC4A2M-EU
This Omron sensor actuator cable with the model is a high quality cable used in automation, electronics, electrical, and mechanical industries. This waterproof cable features an M12 female connector with a right angle orientation, making it ideal for various applications in challenging environments. With a current rating of 4A and a voltage rating of 125V DC, this cable ensures reliable performance in demanding conditions.
Features & Benefits
• Features an M12 female connector for easy installation and connectivity
• Right angle orientation allows for flexible placement in tight spaces
• IP67 rated cable provides waterproof protection for outdoor and harsh environments
• Current rating of 4A ensures safe and efficient power transmission
• Voltage rating of 125V DC for reliable operation in electrical systems
Applications
• Ideal for use in automation systems for sensor and actuator connections
• Suitable for electronics applications requiring waterproof cables
• Perfect for electrical installations that demand high traffic actuator cables
• Used in mechanical systems where reliable and durable cables are essential
Can it be used in outdoor applications?
Yes, the Omron sensor actuator cable is IP67 rated, making it suitable for outdoor use.
Is it suitable for high-traffic environments?
Yes, the cable is designed to withstand demanding conditions and is ideal for high-traffic actuator applications.
Can it be used with sensors in industrial automation?
Yes, the cable is perfect for sensor and actuator connections in automation systems.
Is it easy to install?
Yes, the M12 female connector allows for easy and quick installation in a variety of applications.
Related links
- Omron Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- Omron Female 5 way M12 to Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female M12 to Free End Sensor Actuator Cable, 2 m
- Omron Female M12 to Free End Sensor Actuator Cable, 5 m
- Omron Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
