Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.03

(exc. VAT)

€38.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.03
5 - 24€29.48
25 +€27.90

*price indicative

RS Stock No.:
794-4409
Mfr. Part No.:
1404051
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-5P-5.0-600/M12FS HD

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Ethylene Propylene Diene Monomer

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

FDA 21 CFR 177.2600, IEC 61076-2-101

Coding

A

COO (Country of Origin):
PL

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl


Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.

Features & Benefits


Operating temperature range -40 to +105 °C;Conductor cross section 4 or 5 x0.34 mm2;Halogen free cable;A-Coded M12 connector, 5 Metres of free end cable;Brown, white, blue and black wire colours (4 Way);Brown, white, blue, black and grey wire colours (5 Way)

Phoenix Contact Hygienic Environment M12 Connectors


A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Note

Stock numbers 794-4386 and 794-4424 have 3 built in indicator LEDs. Stock Numbers 794-4358 and 794-4376 are both shielded variants.

Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy