Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 856-6081
- Mfr. Part No.:
- 1404477
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.82 |
*price indicative
- RS Stock No.:
- 856-6081
- Mfr. Part No.:
- 1404477
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P- 3 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, UL | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P- 3 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, UL | ||
Coding B | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-5P- 3 Series Sensor Actuator Cable, 5m Length, 5 Cores - 1404477
This sensor actuator cable is designed for seamless integration with industrial applications. Utilising an M8 connector, this 5-position, 5m cable ensures reliable communication for power and signal. The cable features a durable PUR sheath, making it suitable for various environmental conditions.
Features & Benefits
• 5-pin design enables efficient signal transmission
• Unshielded construction reduces installation complexity
• IP65, IP67, IP68 ratings provide superior protection
• High-temperature tolerance ranging from -40°C to +80°C
• Twisted pair configuration minimises interference
• Lightweight design facilitates easy installation
Applications
• Used with industrial automation systems
• Ideal for connecting sensors and actuators
• Suitable for environments requiring high flexibility
• Designed for with high-temperature requirements
• Useful in harsh conditions due to oil resistance
What are the specific temperature tolerances for this cable?
The cable operates effectively within a temperature range of -40°C to +80°C, ensuring functionality in extreme conditions.
How does the M8 connector enhance performance in installations?
The M8 connector provides secure connectivity with a right-angle orientation, facilitating easy installation in tight spaces and maintaining electrical integrity.
What kind of environments is this cable suitable for?
It is well-suited for environments with exposure to water, dust, and varying temperatures, thanks to its IP65, IP67, and IP68 ratings.
Can it be used in applications where there is exposure to oil?
Yes, the cable is designed to resist oil and is reliable in environments where oil exposure is common.
What type of connections can be made with this cable?
The cable supports connections primarily to sensors and actuators, offering versatility in industrial automation systems.
Related links
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
