Phoenix Contact Male 5 way Right Angle to 4 way Unterminated Bus Cable, 10 m
- RS Stock No.:
- 802-5108
- Mfr. Part No.:
- 1405976
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
€3,265.16
(exc. VAT)
€4,016.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,265.16 | €65.303 |
*price indicative
- RS Stock No.:
- 802-5108
- Mfr. Part No.:
- 1405976
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-5P-MR/10.0-924 SCO | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | cUL, cULus, FT4, UL, UL AWM Style 2464 | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-5P-MR/10.0-924 SCO | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals cUL, cULus, FT4, UL, UL AWM Style 2464 | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Bus System Cable Assemblies, M12 Speedcon to Free End
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to free end connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
Related links
- Phoenix Contact Male 5 way Right Angle to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 to 4 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Unterminated Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 5 m
