BALLUFF Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€14.75

(exc. VAT)

€18.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.75

*price indicative

RS Stock No.:
814-1008
Mfr. Part No.:
BCC M425-0000-1A-003-VX8434-050
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Series

BCC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Grey

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

250V ac/dc

IP Rating

IP67, IP68, IP69K

Standards/Approvals

cULus

COO (Country of Origin):
DE

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy