Telegartner Male 8 way M12 to Male 8 way M12, Straight Sensor Actuator Cable, 7.5 m
- RS Stock No.:
- 827-4515
- Mfr. Part No.:
- L80004A0000
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€259.42
(exc. VAT)
€319.09
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €259.42 |
| 5 + | €246.43 |
*price indicative
- RS Stock No.:
- 827-4515
- Mfr. Part No.:
- L80004A0000
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Sensor Actuator Cable | |
| Series | STX M12x1 IP67 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 7.5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 50V | |
| Standards/Approvals | CDV IEC 61076-2-109, DIN EN 50173-1, IEC 60332-1, IEC 61918, IEEE 802.3an, IEEE 802.3at, ISO/IEC 11801, UL E344985 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Sensor Actuator Cable | ||
Series STX M12x1 IP67 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 7.5m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 50V | ||
Standards/Approvals CDV IEC 61076-2-109, DIN EN 50173-1, IEC 60332-1, IEC 61918, IEEE 802.3an, IEEE 802.3at, ISO/IEC 11801, UL E344985 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Patch Cords, STX M12x1 Series, 8 Way, X Coded
From Telegartner, these STX M12x1 patch cables are ideal for ethernet applications. The X-coded CAT.6A cable assemblies can transmit data rates of up to 10 Gbit/s, and with a M12 circular screw lock connector, they resistant to vibration and ideal for industrial environments.
Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.
Features and Benefits:
• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)
• Robust die cast housing
• 360 degree shielding
• Vibration protection
• Full metal shield between pairs of wires
Telegartner M12 Connectors and Cable Assemblies
Related links
- Telegartner Male 4 way M12 Straight Sensor Actuator Cable, 7.5 m
- Telegartner Male 8 way M12 to Male 8 way M12 1 m
- Telegartner Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Telegartner Male 4 way M12 to 8 way Unterminated Sensor Actuator Cable, 7.5 m
- Telegartner Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1 m
- SICK Female 8 way M12 7.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 7.5 m
- SICK Female 8 way M12 7.5 m
