Telegartner Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€95.95

(exc. VAT)

€118.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€95.95
5 +€91.15

*price indicative

RS Stock No.:
827-4505
Mfr. Part No.:
L83500A0001
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Series

STX M12x1 IP67

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Green

Jacket Material

Polyurethane

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

50V

IP Rating

IP67

Standards/Approvals

CDV IEC 61076-2-109, DIN EN 50173-1, IEC 60332-1, IEC 61918, IEEE 802.3an, IEEE 802.3at, ISO/IEC 11801, UL E344985

COO (Country of Origin):
DE

Patch Cords, STX M12x1 Series, 8 Way, X Coded


From Telegartner, these STX M12x1 patch cables are ideal for ethernet applications. The X-coded CAT.6A cable assemblies can transmit data rates of up to 10 Gbit/s, and with a M12 circular screw lock connector, they resistant to vibration and ideal for industrial environments.

Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.

Features and Benefits:

• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)

• Robust die cast housing

• 360 degree shielding

• Vibration protection

• Full metal shield between pairs of wires

Telegartner M12 Connectors and Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy