Turck Male 3 way M8 to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 834-0621
- Mfr. Part No.:
- PSG 3M-1/S90
- Manufacturer:
- Turck
Subtotal (1 unit)*
€35.88
(exc. VAT)
€44.13
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.88 |
*price indicative
- RS Stock No.:
- 834-0621
- Mfr. Part No.:
- PSG 3M-1/S90
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | PSG | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series PSG | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
PSG Series
The professional PSG Series of male cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Male
New product line from Turck Banner, eurofast® & picofast® cordsets. These industrial connectivity products are available as angled or straight configuration with either M8 or M12 connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 3 way M8 to Male M8 Sensor Actuator Cable, 1 m
- Turck Female 3 way M8 to Male M8 Sensor Actuator Cable, 2 m
- Turck Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3.3 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 1 m
- Turck Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
