Banner Female 5 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 839-3587
- Mfr. Part No.:
- QDC-550C
- Manufacturer:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€260.30
(exc. VAT)
€320.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €260.30 |
| 10 - 49 | €234.26 |
| 50 + | €211.36 |
*price indicative
- RS Stock No.:
- 839-3587
- Mfr. Part No.:
- QDC-550C
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | QDC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Cable Length | 15m | |
| Connector Gender A | Female | |
| Connector Type A | 7/8 In Circular, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series QDC | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Cable Length 15m | ||
Connector Gender A Female | ||
Connector Type A 7/8 In Circular, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
QDC Series
The QDC Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Siemens Male 5 way 7/8 In Circular 15 m
- Banner Female 5 way 7/8 In Circular 4 m
- Phoenix Contact Female 5 way M12 15 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Right Angle to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
