Phoenix Contact Male 4 way M12, Right Angle to 4 way Free Cable End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€65.62

(exc. VAT)

€80.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.62

*price indicative

RS Stock No.:
483-094
Mfr. Part No.:
1476845
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Grey, Black

Cable Length

10m

Connector Gender A

Male

Connector Type A

M12, Right Angle

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Free Cable End

IP Rating

IP67, IP65

Standards/Approvals

UL 758/1581 FT2, DIN EN 50267 2 1, DIN EN 60811 2 1, DIN EN 60332 2 2, UL AWM Style 20549 / 10493, DIN EN ISO 4892 2 A, IEC 61076 2 010

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed for superior performance in demanding environments. Built with advanced shielding technology, it guarantees reliable signal transmission even in areas vulnerable to electromagnetic interference. The cable features a rugged, halogen-free outer sheath for enhanced durability, while the M12 Push-Pull connector ensures a secure connection. With a flexible design and a temperature range suitable for varied applications, this cable provides a versatile solution for industrial automation needs. Whether you're connecting sensors or actuators, its high-quality construction promises efficiency and longevity, making it an essential component for your systems.

Halogen-free construction enhances safety in case of fire

360° shielding improves signal integrity in electromagnetic environments

Flexible design allows for easy installation in tight spaces

M12 Push-Pull connector enables quick and reliable coupling

Durable outer sheath withstands extreme environmental conditions

High insulation resistance ensures minimal signal loss over time

Rated for a wide operating temperature range for versatility

Lightweight design facilitates easier handling and instalment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy