Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 863-4604
- Mfr. Part No.:
- 1403955
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.90
(exc. VAT)
€33.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.90 |
*price indicative
- RS Stock No.:
- 863-4604
- Mfr. Part No.:
- 1403955
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67, IP68, IP65, IP69K | |
| Standards/Approvals | FDA 21 CFR 177.2600, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67, IP68, IP65, IP69K | ||
Standards/Approvals FDA 21 CFR 177.2600, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug angled M12, coding: A, on free cable end, cable length: 10 m, Hygienic design, with high-grade steel knurl
Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Contamination can be detected quickly – thanks to the light color
Related links
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
