Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 858-8258
- Mfr. Part No.:
- 1458004
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€45.86
(exc. VAT)
€56.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.86 |
*price indicative
- RS Stock No.:
- 858-8258
- Mfr. Part No.:
- 1458004
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | DIN 43650 Form A | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC-RoHS, CCSAUS, EN 175301-803, CSA, CSAus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 5m | ||
Connector Type A DIN 43650 Form A | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC-RoHS, CCSAUS, EN 175301-803, CSA, CSAus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, cable length: 5 m, valve connector spacing: 0.1 m
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way DIN 43650 Form B to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 3 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to Unterminated 0 way Free End Cable, 5 m
- Phoenix Contact Female 4 way DIN 43650 Form BI to Unterminated 4 way Straight Sensor Actuator Cable, 200 mm
- Phoenix Contact Female 4 way DIN 43650 Form BI to Unterminated 4 way Straight Sensor Actuator Cable, 0.1 m
- Phoenix Contact Female 4 way DIN 43650 Form BI to Unterminated 4 way Straight Sensor Actuator Cable, 150 mm
