Phoenix Contact Male 8 way M12, Straight to 8 way Free Cable End Sensor Actuator Cable, 20 m
- RS Stock No.:
- 519-445
- Mfr. Part No.:
- 1570157
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€709.80
(exc. VAT)
€873.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €709.80 | €141.96 |
*price indicative
- RS Stock No.:
- 519-445
- Mfr. Part No.:
- 1570157
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 20m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, IEC 60754-1, IEC 60811-404, UL, UL 758/1581, UL AWM Style 20549 / 10493, UL FT-2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 20m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 8 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL, DIN EN 60332-2-2, IEC 60754-1, IEC 60811-404, UL, UL 758/1581, UL AWM Style 20549 / 10493, UL FT-2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed for robust industrial applications, ensuring reliable data transmission in challenging environments. Featuring an eight position configuration, the cable is crafted from PUR material which is halogen free and provides excellent resistance to mechanical stress. This product guarantees outstanding performance, with its shielded design effectively reducing electromagnetic interference. The plug features a straight M12 connection, facilitating ease of installation, while the flexible cable structure allows for optimal movement in dynamic applications.
Shielded design ensures minimal electromagnetic interference
Flexible installation capability allows adaption to various environments
Durable construction withstands mechanical stress in dynamic applications
Wide temperature range suitability for diverse operational conditions
Straight M12 connection simplifies the installation process
Related links
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 20 m
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M16 to 8 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
